Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 137-1010
- Mfr. Part No.:
- 47565-001LF
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 137-1010
- Mfr. Part No.:
- 47565-001LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| For Use With | Mini-Latch Connector Housing | |
| Series | Mini-PV | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 22AWG | |
| Series Number | 4765 | |
| Maximum Contact Resistance | <2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
For Use With Mini-Latch Connector Housing | ||
Series Mini-PV | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Copper | ||
Maximum Wire Size AWG 22AWG | ||
Series Number 4765 | ||
Maximum Contact Resistance <2mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
