TE Connectivity BUCHANAN WireMate Series Male PCB Contact, Poke-In Termination, 22AWG Min, 18AWG Max
- RS Stock No.:
- 136-7123
- Mfr. Part No.:
- 2834167-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7123
- Mfr. Part No.:
- 2834167-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | BUCHANAN WireMate Connector Housing | |
| Series | BUCHANAN WireMate | |
| Termination Method | Poke-In | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin Lead | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With BUCHANAN WireMate Connector Housing | ||
Series BUCHANAN WireMate | ||
Termination Method Poke-In | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin Lead | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
