TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 22AWG Min, 18AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-1642
Mfr. Part No.:
163557-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Commercial MATE-N-LOK Connector Housing

Series

Commercial MATE-N-LOK

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.75mm²

Termination Method

Crimp

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass