Molex Backshell for use with 171692 Mega-Fit Receptacle Housing

Image representative of range

Subtotal (1 pack of 4 units)*

£3.18

(exc. VAT)

£3.816

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +£0.795£3.18

*price indicative

RS Stock No.:
123-5183
Mfr. Part No.:
200122-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backshell

Accessory Type

Backshell

For Use With

171692 Mega-Fit Receptacle Housing

Colour

Black

Material

Polybutylene Terephthalate, Nylon, Copper Alloy

Standards/Approvals

Glow Wire Compliant, RoHS: Yes, IEC: 1400024, Halogen Free, UL File No.: E29179, IEC 60335-1, CSA File No.: LR19980, VDE approval, UL 94 V-0

Series

Mega-Fit

Molex Mega-Fit 5.7mm Receptacle Housing Backshells


Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per IEC 60335-1 (Part numbers 200122-01xx). Two backshell halves are required for each connector.

Part numbers 200122-00xx are for use with the 171692 series Mega-Fit receptacle housings

Part numbers 200122-01xx are for use with the 170001 series Mega-Fit receptacle housings

Molex Mega-Fit 5.7 mm Pitch Series


The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Related links