Molex 50079 Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max

Subtotal (1 pack of 250 units)*

£4.32

(exc. VAT)

£5.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4.32£0.017

*price indicative

RS Stock No.:
665-824
Mfr. Part No.:
500798001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

PCB Or Wire Connectors

Series

50079

Current

1A

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Termination Type

Crimp

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
MY
The Molex PicoBlade Female Crimp Terminal is engineered for seamless connections in a variety of applications such as signal, wire-to-board, and wire-to-wire integration. Designed with a Compact 1.25mm pitch, this Terminal accommodates wire sizes of 28 to 26 AWG, ensuring compatibility with diverse wiring needs. Its exceptional maximum current rating of 1.0A and voltage capacity of 125V AC (RMS)/DC make it Ideal for reliable performance in electronic systems. The Terminal features superior phosphor bronze construction with a tin plating finish, guaranteeing long-lasting durability against wear and tear. Offered in reel packaging, it supports efficient handling and assembly during high-volume production.

Constructed from Durable phosphor bronze for extended lifespan

Tin plating enhances conductivity while ensuring corrosion resistance

Reel packaging facilitates easy handling and automated assembly

Compatible with crimp and compression termination methods for versatile application

Low-Halogen compliant, aligning with environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy