Phoenix Contact Female Crimp Contact, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 609-986
- Mfr. Part No.:
- 3240534
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£28.54
(exc. VAT)
£34.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.54 | £0.571 |
*price indicative
- RS Stock No.:
- 609-986
- Mfr. Part No.:
- 3240534
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Length 19mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is a high performance solution crafted for reliable connections in electrical systems. Designed with a fully isolated slip on sleeve, this connector ensures safe and efficient contact. Its innovative design features a conical insertion area, allowing for easy and secure installation. This product exemplifies precision engineering, ensuring optimal performance within a wide temperature range. Built for both durability and functionality, this connector comes equipped with halogen free materials, making it an environmentally responsible choice for modern applications. The connector is perfectly suited for a variety of industries, enhancing system reliability and user confidence in critical operations.
Constructed from brass promoting longevity and performance
Electrogalvanized coating provides superior corrosion resistance
Halogen free materials enhance environmental compliance
Capable of operating under extreme temperatures which ensuring reliability
Compact dimensions make installation straightforward in tight spaces
Meets stringent safety standards which ensuring peace of mind
