TE Connectivity 2-520 Series Receptacle Crimp Contact, 22AWG Min, 18AWG Max
- RS Stock No.:
- 506-945
- Mfr. Part No.:
- 2-520181-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 2700 units)*
£570.86
(exc. VAT)
£685.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £570.86 | £0.211 |
*price indicative
- RS Stock No.:
- 506-945
- Mfr. Part No.:
- 2-520181-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Receptacle | |
| Series | 2-520 | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Receptacle | ||
Series 2-520 | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is meticulously designed for seamless connectivity in diverse applications. This efficient component accommodates wire sizes ranging from 22 to 18 AWG, ensuring versatility across various projects. Crafted with a straight terminal orientation, it features a superbly engineered phosphor bronze contact base combined with a reliable tin plating, providing optimal durability and performance. With a substantial voltage rating of 600 V, this receptacle supports robust electrical demands. Enhanced with insulation material made from nylon, it delivers sturdy support for insulation, whilst the compact dimension of 21.75 mm ensures a space-saving installation. The receptacle is not only compliant with necessary industry standards but also addresses environmental concerns, as it meets stringent RoHS directives.
Suited for a variety of wire sizes
Constructed for enhanced electrical durability
Compatible with single connection capacities for streamlined use
Supports a wide operating temperature range to suit different environments
Designed for optimal insertion force for ease of use
Fully insulated for added safety in electrical applications
Packaged efficiently to meet high volume production needs
Low halogen construction maintains environmental responsibility
Features a reliable crimp type for secure wire connections
Widely approved by major industry standards
Constructed for enhanced electrical durability
Compatible with single connection capacities for streamlined use
Supports a wide operating temperature range to suit different environments
Designed for optimal insertion force for ease of use
Fully insulated for added safety in electrical applications
Packaged efficiently to meet high volume production needs
Low halogen construction maintains environmental responsibility
Features a reliable crimp type for secure wire connections
Widely approved by major industry standards
