TE Connectivity FASTON 187 Series Socket Crimp Contact, 18AWG Min, 14AWG Max
- RS Stock No.:
- 501-258
- Mfr. Part No.:
- 1742089-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£650.24
(exc. VAT)
£780.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £650.24 | £0.065 |
*price indicative
- RS Stock No.:
- 501-258
- Mfr. Part No.:
- 1742089-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| For Use With | Wire And Cable | |
| Series | FASTON 187 | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
For Use With Wire And Cable | ||
Series FASTON 187 | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect receptacle offers a perfectly engineered solution for efficient wire connections across various applications. Designed for wires ranging from 18 to 14 AWG, it provides an optimal fit for different cable types, demonstrating versatility in performance. Made from high-quality brass and featuring tin plating, this component ensures longevity and reliable conductivity. The flag orientation and specific tab dimensions facilitate seamless mating with compatible connectors, enhancing connectivity ease and stability. Moreover, its uninsulated design and robust construction make it an excellent choice for demanding environments, ensuring it withstands a wide temperature range while maintaining performance integrity. As part of the FASTON 187 series, this receptacle exemplifies precision in engineering, providing users with confidence in its reliability and functionality.
Compatibility with discrete wire and cable types for enhanced versatility
Optimised mating retention with dimple design for secure connections
Resilience to extreme temperatures, ensuring reliable operation in diverse conditions
Low halogen content contributes to environmentally friendly usage
High-quality brass construction maximises electrical conductivity
Packaging method allows for streamlined assembly and improved efficiency
Designed for use with a range of crimp tools to accommodate various applications
Optimised mating retention with dimple design for secure connections
Resilience to extreme temperatures, ensuring reliable operation in diverse conditions
Low halogen content contributes to environmentally friendly usage
High-quality brass construction maximises electrical conductivity
Packaging method allows for streamlined assembly and improved efficiency
Designed for use with a range of crimp tools to accommodate various applications
