TE Connectivity FASTON 250 Series Receptacle Crimp Contact, 16AWG Min, 12AWG Max
- RS Stock No.:
- 481-744
- Mfr. Part No.:
- 41727
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£624.38
(exc. VAT)
£749.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £624.38 | £0.104 |
*price indicative
- RS Stock No.:
- 481-744
- Mfr. Part No.:
- 41727
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Receptacle | |
| For Use With | Wire & Cable | |
| Series | FASTON 250 | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Receptacle | ||
For Use With Wire & Cable | ||
Series FASTON 250 | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 12AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is engineered for reliability and efficiency, serving an important role in various wiring applications. Designed for 16 – 12 AWG wire sizes, it features a straight orientation and robust brass construction, ensuring excellent conductivity and performance. This receptacle is perfect for applications requiring a secure connection while simplifying disconnection when necessary. With a mating tab width of 6.35 mm, this component guarantees a dependable fit, facilitating both ease of use and versatility in installation. The unplated design enhances performance across various environmental conditions, making it suitable for a wide range of industrial applications. In addition to meeting stringent industry standards, it is packaged in a convenient strip/reel method, allowing for efficient handling and organisation during assembly.
Constructed from high-quality brass for optimal conductivity
Suitable for use with discrete wire and cable types
Designed to withstand operating temperatures ranging from -40 to 110 °C
Compatible with various industry standards for assurance in quality and safety
Features a dimple mating retention type for secure connections
Offered in a packaging quantity of 6000 for bulk usage
Designed for efficient crimp termination to enhance reliability in connections
Low halogen content creates a safer environmental footprint
Suitable for use with discrete wire and cable types
Designed to withstand operating temperatures ranging from -40 to 110 °C
Compatible with various industry standards for assurance in quality and safety
Features a dimple mating retention type for secure connections
Offered in a packaging quantity of 6000 for bulk usage
Designed for efficient crimp termination to enhance reliability in connections
Low halogen content creates a safer environmental footprint
