TE Connectivity 1000 Series Male/Female Crimp Tool, 18 AWG Min Crimp, 22 AWG Max

Subtotal (1 unit)*

£2,604.30

(exc. VAT)

£3,125.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,604.30

*price indicative

RS Stock No.:
479-262
Distrelec Article No.:
303-17-979
Mfr. Part No.:
1762625-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

Gender

Male/Female

Series

1000

Current

3A

Contact Plating

Gold Plating

Minimum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

VDE:Report No. 40051749, UL:File No. E28476, UL94-V-0, TÜV:License No. R50085096, RoHS, CSA:Report No. LR7189

COO (Country of Origin):
US
The TE Connectivity Hand Crimper Tool is a manual crimping tool designed for use with rectangular contacts. It accommodates wire gauges ranging from 18 to 22 AWG. This tool does not feature a ratchet mechanism and allows for side entry of the wire for efficient crimping.

Accommodates wire gauges ranging from 18 to 22 AWG