TE Connectivity FASTON Series Female Crimp Contact, 22AWG Min, 18AWG Max
- RS Stock No.:
- 477-014
- Mfr. Part No.:
- 140760-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£2,081.26
(exc. VAT)
£2,497.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,081.26 | £0.347 |
*price indicative
- RS Stock No.:
- 477-014
- Mfr. Part No.:
- 140760-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Wire & Cable | |
| Series | FASTON | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Wire & Cable | ||
Series FASTON | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- DE
The TE Connectivity quick disconnect receptacle is meticulously engineered for a variety of electrical applications, offering reliable connectivity for wires ranging from 22 to 18 AWG. Built for performance, this receptacle features a straight configuration with a robust combination of phosphor bronze and silver plating, ensuring superior conductivity and durability. The design accommodates wire sizes from 0.34 to 0.75 mm², catering to both versatility and efficiency, while the 6.35 mm tab width guarantees a secure and stable connection. Ideal for demanding environments, it operates seamlessly within a temperature range of -40 to 130 °C, making it a perfect fit for industrial and electronic settings alike. With an impressive packaging quantity of 6000, this product is not just designed for individual use but is well-suited for mass applications, bolstering production capabilities without compromising quality.
Crafted for precise connectivity in various electrical applications
Utilises high-quality phosphor bronze for enhanced reliability
Silver plating ensures optimal conductivity for energy efficiency
Designed to accommodate a wide range of wire sizes
Offers a secure fit with a standard tab width, minimising the risk of connectivity issues
Suitable for harsh environmental conditions with a broad temperature tolerance
Available in bulk packaging to support extensive projects and production demands
Utilises high-quality phosphor bronze for enhanced reliability
Silver plating ensures optimal conductivity for energy efficiency
Designed to accommodate a wide range of wire sizes
Offers a secure fit with a standard tab width, minimising the risk of connectivity issues
Suitable for harsh environmental conditions with a broad temperature tolerance
Available in bulk packaging to support extensive projects and production demands
