TE Connectivity 41484 Series Crimp Contact, Through Hole Termination

Subtotal (1 pack of 250 units)*

£218.86

(exc. VAT)

£262.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£218.86£0.875

*price indicative

RS Stock No.:
475-819
Mfr. Part No.:
41484
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Pcb Terminals

Series

41484

Termination Method

Through Hole

COO (Country of Origin):
US
The TE Connectivity FASTON PCB terminal from TE Connectivity, designed for secure and efficient electrical connections in printed circuit boards. It features a 6.35 mm (0.25 in) tab width and is made from brass with a tin-plated finish for enhanced conductivity and corrosion resistance.

Angled 45° design for versatile mounting options
Non-insulated male terminal for quick and easy connections