TE Connectivity FASTON 205 Series Receptacle Crimp Contact, 22AWG Min, 18AWG Max
- RS Stock No.:
- 474-674
- Mfr. Part No.:
- 170181-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£568.22
(exc. VAT)
£681.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £568.22 | £0.071 |
*price indicative
- RS Stock No.:
- 474-674
- Mfr. Part No.:
- 170181-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Receptacle | |
| For Use With | Wire And Cable | |
| Series | FASTON 205 | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Receptacle | ||
For Use With Wire And Cable | ||
Series FASTON 205 | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity quick disconnect receptacle is expertly designed for flexibility and efficiency in numerous applications, accommodating wire sizes from 22 to 18 AWG. Built to deliver reliability, it features a robust brass construction with a tin plating, ensuring excellent conductivity and protection against corrosion. Its straight terminal orientation and compatible insulation diameter range make installation straightforward. Ideal for demanding environments, this receptacle can withstand operating temperatures from -40 to 110 °C. The products packaging in strip/reel format streamlines manufacturing processes, allowing for quick assembly and reduced downtime.
Crafted from high-quality brass for optimal performance
Low halogen content ensures environmental compliance
Designed for easy termination to discrete wire
Capable of providing reliable mating retention
Features a dimple type for superior mating retention
Efficiently packaged in quantities to support high-volume production
Can operate effectively in a broad temperature range
Low halogen content ensures environmental compliance
Designed for easy termination to discrete wire
Capable of providing reliable mating retention
Features a dimple type for superior mating retention
Efficiently packaged in quantities to support high-volume production
Can operate effectively in a broad temperature range
