TE Connectivity AMP Lattice Series Socket Crimp Contact, 26AWG Min, 22AWG Max
- RS Stock No.:
- 474-641
- Mfr. Part No.:
- 176759-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£594.64
(exc. VAT)
£713.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £594.64 | £0.119 |
*price indicative
- RS Stock No.:
- 474-641
- Mfr. Part No.:
- 176759-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| For Use With | Connector | |
| Series | AMP Lattice | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
For Use With Connector | ||
Series AMP Lattice | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- JP
The TE Connectivity socket contact delivers reliable performance for a variety of electrical applications, specifically catering to discrete wire connections. Designed with a locking lance feature, it ensures secure retention within the housing, enhancing connection stability under operational conditions. It accommodates a broad wire size range, ideal for versatile usage in various environments. Constructed from durable brass and plated with tin, this product guarantees excellent conductivity and corrosion resistance, performing effectively even in temperatures ranging from -20 to 105 °C. With a termination method that employs crimping, it is engineered for streamlined assembly and dependable functionality, making it a valuable component for both commercial and industrial applications.
High-quality tin plating supports improved electrical conductivity
Locking lance ensures enhanced contact retention
Versatile compatibility with a range of discrete wire sizes
Durable brass construction offers longevity and reliability
Rated for operation at 250 VAC, making it suitable for various applications
Efficient crimp termination method simplifies installation
Designed to meet stringent compliance standards for electrical components
Locking lance ensures enhanced contact retention
Versatile compatibility with a range of discrete wire sizes
Durable brass construction offers longevity and reliability
Rated for operation at 250 VAC, making it suitable for various applications
Efficient crimp termination method simplifies installation
Designed to meet stringent compliance standards for electrical components
