TE Connectivity AMPMODU Series Socket Crimp Contact, 32AWG Min, 28AWG Max
- RS Stock No.:
- 473-252
- Mfr. Part No.:
- 167024-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£189.96
(exc. VAT)
£227.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.96 | £0.76 |
*price indicative
- RS Stock No.:
- 473-252
- Mfr. Part No.:
- 167024-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| For Use With | Connector | |
| Series | AMPMODU | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 32AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
For Use With Connector | ||
Series AMPMODU | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 32AWG | ||
Maximum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- GB
The TE Connectivity socket contact delivers exceptional performance for discrete wire connections in various applications. Engineered to accommodate wire sizes ranging from 32 to 28 AWG, this component ensures reliable electrical conductivity through its gold (Au) plating. It excels in both power and signal transmission thanks to its phosphor bronze base material, designed for crimp termination methods. With a robust operating temperature range from -65 to 105 °C, it is perfectly suited for demanding environments, making it a preferred choice in the AMPMODU IV/V series. The packaging of 200 loose pieces facilitates easy handling and installation for projects of any scale, ensuring that you have the necessary components ready for deployment.
Utilises gold plating for enhanced electrical performance
Offers compatibility with discrete wire types for diverse applications
Designed for crimp termination, ensuring secure connections
Constructed from phosphor bronze for durability and reliability
Maintains functionality across a wide temperature range, ideal for various environments
Packaged in quantities of 200 for convenience and efficiency
Supports applications requiring high-quality power and signal connections
Offers compatibility with discrete wire types for diverse applications
Designed for crimp termination, ensuring secure connections
Constructed from phosphor bronze for durability and reliability
Maintains functionality across a wide temperature range, ideal for various environments
Packaged in quantities of 200 for convenience and efficiency
Supports applications requiring high-quality power and signal connections
