TE Connectivity Dynamic 4000 Series Female Crimp Contact, Wire Termination, 14AWG Min, 12AWG Max
- RS Stock No.:
- 473-141
- Mfr. Part No.:
- 1747500-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£231.26
(exc. VAT)
£277.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £231.26 | £1.156 |
*price indicative
- RS Stock No.:
- 473-141
- Mfr. Part No.:
- 1747500-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Connector | |
| Series | Dynamic 4000 | |
| Termination Method | Wire | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Connector | ||
Series Dynamic 4000 | ||
Termination Method Wire | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
- COO (Country of Origin):
- JP
The TE Connectivity tab contact is designed to meet the high-performance needs of power applications with its robust construction and superior conductive qualities. Ideal for use in the Dynamic 4000 Series, this component ensures reliable connections in environments subject to fluctuating temperatures, ranging from -55 to 105 °C. Crafted with a gold plating that enhances conductivity and resists corrosion, this contact accommodates wire sizes between 2.08 and 3.62 mm², making it a versatile choice for various wiring requirements. Its precise dimensions allow for a secure fit and dependable performance, whether in automotive, industrial, or electronic applications. With a focus on quality and compliance, this product adheres to stringent EU directives, ensuring safety and reliability in your projects.
Engineered for optimal conductivity and durability
Designed for both reel and box packaging for convenience
Low halogen content ensures environmental safety
Compatible with a variety of wire sizes for flexibility
Supports a maximum current rating of 24 A for high-efficiency applications
Offers a mating tab thickness of 0.8 mm for a secure connection
Compliant with EU RoHS and REACH regulations for responsible sourcing
Backed by extensive compatibility with the Dynamic 4000 Series range
Designed for both reel and box packaging for convenience
Low halogen content ensures environmental safety
Compatible with a variety of wire sizes for flexibility
Supports a maximum current rating of 24 A for high-efficiency applications
Offers a mating tab thickness of 0.8 mm for a secure connection
Compliant with EU RoHS and REACH regulations for responsible sourcing
Backed by extensive compatibility with the Dynamic 4000 Series range
