TE Connectivity Dynamic 4000 Series Female Crimp Contact, Wire Termination, 14AWG Min, 12AWG Max
- RS Stock No.:
- 471-026
- Mfr. Part No.:
- 1747416-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£1,534.84
(exc. VAT)
£1,841.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,534.84 | £0.767 |
*price indicative
- RS Stock No.:
- 471-026
- Mfr. Part No.:
- 1747416-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Connector | |
| Series | Dynamic 4000 | |
| Termination Method | Wire | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Connector | ||
Series Dynamic 4000 | ||
Termination Method Wire | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
- COO (Country of Origin):
- JP
The TE Connectivity tab contact, designed for use with 14 to 12 AWG wire, delivers an exceptional solution for powering applications with broad temperature ranges. Constructed from high-quality materials, it features gold plating for superior conductivity, ensuring optimal performance in any environment. The compatibility with a variety of wires and its dynamic application makes it an ideal choice for advanced wiring systems. With its robust design, this product is engineered to meet high current ratings while maintaining reliability and efficiency. Whether for industrial or commercial use, it promises durability and high performance, making it a sound investment for your connectivity needs.
Constructed with gold plating for enhanced conductivity
Designed to accommodate a wide wire size range
Offers robustness suitable for demanding applications
Maintains performance across a broad temperature spectrum
Compatible with various connectors to enhance application flexibility
Supports high current ratings for superior power delivery
Features low halogen content for environmental compliance
Designed to accommodate a wide wire size range
Offers robustness suitable for demanding applications
Maintains performance across a broad temperature spectrum
Compatible with various connectors to enhance application flexibility
Supports high current ratings for superior power delivery
Features low halogen content for environmental compliance
