TE Connectivity 1-794 Series PIN Crimp Contact, 30AWG Min, 26AWG Max
- RS Stock No.:
- 469-938
- Mfr. Part No.:
- 1-794059-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£237.04
(exc. VAT)
£284.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £237.04 | £0.474 |
*price indicative
- RS Stock No.:
- 469-938
- Mfr. Part No.:
- 1-794059-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | PIN | |
| For Use With | Connector Contacts | |
| Series | 1-794 | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender PIN | ||
For Use With Connector Contacts | ||
Series 1-794 | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity Mini-Universal MATE-N-LOK is designed for exceptional performance in power connection applications, ensuring reliable performance in both 600 VAC and 600 VDC environments. This connector features advanced gold plating for superior conductivity and corrosion resistance, making it an ideal choice for various wire sizes ranging from 30 to 26 AWG. With its robust wire-to-wire connection system, it provides flexibility and security for your electrical configurations. Engineered for challenging conditions, its operating temperature range extends from -55 to 105 °C, ensuring reliable operation in diverse environments. This connector seamlessly integrates with TE's extensive range of housings and tools, presenting an unmatched level of compatibility and adaptability for your specific needs.
Constructed for superior electrical performance and longevity
Utilises high-quality materials for increased durability
Designed with a crimp termination method for reliable connections
Compatible with a variety of applications requiring secure endpoints
Offers low halogen content for enhanced environmental safety
Provides an extensive mating area to facilitate seamless integration
Adheres to stringent industry standards for safety and compliance
Utilises high-quality materials for increased durability
Designed with a crimp termination method for reliable connections
Compatible with a variety of applications requiring secure endpoints
Offers low halogen content for enhanced environmental safety
Provides an extensive mating area to facilitate seamless integration
Adheres to stringent industry standards for safety and compliance
