TE Connectivity 66565 Series Female Crimp Contact, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 469-375
- Distrelec Article No.:
- 304-53-107
- Mfr. Part No.:
- 66565-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£234.56
(exc. VAT)
£281.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £234.56 | £1.173 |
*price indicative
- RS Stock No.:
- 469-375
- Distrelec Article No.:
- 304-53-107
- Mfr. Part No.:
- 66565-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector Contacts | |
| Current | 13A | |
| Series | 66565 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector Contacts | ||
Current 13A | ||
Series 66565 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity AMP Type III+ power contact sets a new standard for reliability and performance in electrical connectivity. Designed for demanding applications, it offers exceptional compatibility with various wire sizes, ensuring secure connections in critical environments. With a robust construction and quality materials, this contact supports efficient power and signal transfer, making it ideal for both commercial and industrial use. The combination of gold-plating and durable brass provides enhanced conductivity and resistance to corrosion, ensuring long-term reliability. Additionally, its crimp termination method simplifies installation while maintaining high levels of performance, catering to a wide range of connector applications. Overall, this power contact exemplifies the intersection of innovation and practical engineering, meeting the rigorous standards required in todays technology-driven world.
Optimised for versatile wire sizes to accommodate various applications
Resilient construction ensures durability even in challenging environments
Effective crimp termination enhances installation efficiency
Gold-plated contacts significantly improve conductivity and reduce signal loss
Compatible with a range of connectors, enabling extensive application flexibility
Low halogen content supports environmentally conscious initiatives
Built for operation within a wide temperature range, ensuring reliability under diverse conditions
