TE Connectivity AMP Series Female Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 468-745
- Distrelec Article No.:
- 304-52-563
- Mfr. Part No.:
- 170354-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£543.44
(exc. VAT)
£652.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £543.44 | £0.078 |
*price indicative
- RS Stock No.:
- 468-745
- Distrelec Article No.:
- 304-52-563
- Mfr. Part No.:
- 170354-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wire & Cable | |
| Series | AMP | |
| Current | 2A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016 Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wire & Cable | ||
Series AMP | ||
Current 2A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016 Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket contact is designed for versatility and reliability in various signal applications. Constructed from high-grade phosphor bronze and finished with tin plating, this contact ensures optimal conductivity and longevity. Its compatibility with a wire size range from 0.12 to 0.4 mm² makes it suitable for a multitude of wiring solutions. Operating effectively within a temperature range of -20 to 105 °C, it meets rigorous environmental demands, making it a dependable choice for diverse industrial applications. Additionally, this product is praised for its durability and performance, providing peace of mind in critical connectivity situations.
Crafted from phosphor bronze for enhanced durability
Tin plating promotes excellent electrical conductivity
Compatible with a wide range of wire sizes for flexibility
Designed to operate effectively in extreme temperatures
Ideal for various applications in the electrical industry
Constructed to meet rigorous compliance standards for safety
