TE Connectivity 2834666-2 Series Socket Crimp Contact, 22AWG Min, 24AWG Max

Subtotal (1 reel of 15000 units)*

£391.19

(exc. VAT)

£469.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£391.19£0.026

*price indicative

RS Stock No.:
327-390
Mfr. Part No.:
2834666-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Socket

For Use With

Wire

Series

2834666-2

Termination Method

Crimp

Minimum Wire Size AWG

22AWG

Contact Plating

Pre-Tin

Maximum Wire Size AWG

24AWG

Series Number

2834666-1

Minimum Operating Temperature

+40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
The TE Connectivity DYNAMIC ULTRA TERMINAL 22 24 AWG is engineered as a miniature wire-to-board interconnection system. Its multiple contact points provide reliable performance even in demanding environments, such as electric vehicle (EV) powertrains, battery packs, and automotive lighting applications. Featuring a secondary locking mechanism, the Dynamic Ultra Connector Series complies with the LV 214 standard, making it suitable for specialized automotive applications. Additionally, the series offers user-friendly features designed to enhance overall product functionality and benefits. It is not sealable and operates at a voltage of 125 VAC, with a contact type of socket and contact mating area plating material of pre-tin. The wire contact termination area plating material is also pre-tin, and it includes contact retention within the housing.

EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Reliable contact interconnection system
Retainer facilitates a secondary lock for secure terminal assurance within the receptacle housing, ensuring high contact retention force
After mating, the lock status can be verified visually or with a camera system, as the connector latch is positioned on the top
Avoids mis-mating of identical pin configurations
Black and natural color options available upon customer request
Multiple contact points
Secondary lock feature by pre-assembled retainer
Visual check possibility after lock
Two keys for error-proof connection
Black and natural color for different applications