TE Connectivity 1411594 Series Receptacle Crimp Contact, 20AWG Min, 18AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
302-562
Mfr. Part No.:
1411594-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Receptacle

For Use With

Wires

Series

1411594

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Series Number

1411594

Related links