Elesa Fibreglass Reinforced Polyamide Handle 124791 12 mm Radius

Subtotal (1 pack of 10 units)*

£41.50

(exc. VAT)

£49.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£41.50£4.15

*price indicative

RS Stock No.:
830-661
Mfr. Part No.:
124791
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Handle

Handle Radius

12mm

Handle Material

Fibreglass Reinforced Polyamide

Standards/Approvals

RoHS

Length

65mm

Thread Size

M8

COO (Country of Origin):
IT
The Elesa Cylindrical handle is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its robust construction combined with a matte finish provides reliable performance and comfortable handling during repeated manual operations.

Glass Fibre reinforced polyamide based technopolymer construction

Ensures high strength and durability

Matte finish improves grip and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy