Elesa Phenolic Handle 22011 14 mm Radius
- RS Stock No.:
- 830-523
- Mfr. Part No.:
- 22011
- Brand:
- Elesa
Image representative of range
Subtotal (1 pack of 10 units)*
£102.88
(exc. VAT)
£123.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £102.88 | £10.288 |
*price indicative
- RS Stock No.:
- 830-523
- Mfr. Part No.:
- 22011
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Handle Radius | 14mm | |
| Handle Material | Phenolic | |
| Standards/Approvals | UNI 947: ISO 4753 | |
| Length | 90mm | |
| Thread Size | M12 x 16 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Handle Radius 14mm | ||
Handle Material Phenolic | ||
Standards/Approvals UNI 947: ISO 4753 | ||
Length 90mm | ||
Thread Size M12 x 16 | ||
- COO (Country of Origin):
- IT
The Elesa Cylindrical handle is manufactured from phenolic based duroplast, providing excellent strength and heat resistance for demanding industrial applications. Its glossy black finish ensures a smooth surface and long term durability, making it suitable for repeated handling operations.
Phenolic based duroplast construction ensures durability
Resistant to heat and wear
Black colour provides consistent industrial appearance
Glossy finish improves surface quality
RoHS compliant material supports environmental standard
Related links
- Elesa Phenolic Handle 22001 14 mm Radius
- Elesa Fibreglass Reinforced Polyamide Handle 124972 14 mm Radius
- Elesa Polyamide Crank Handle 44413 130 mm Radius
- Elesa Polyamide Crank Handle 44213 80 mm Radius
- Elesa Polyamide Crank Handle 44311 100 mm Radius
- Elesa Polyamide Handle 120663 12 mm Radius
- Elesa Fibreglass Reinforced Polyamide Crank Handle 44201 80 mm Radius
- Elesa Polyamide Handle 120661 12 mm Radius
