Altera EPM3256ATC144-10N, CPLD MAX 3000A EEPROM 256 Cells, 116 I/O, 16 Labs, ISP, 144-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-3491
Mfr. Part No.:
EPM3256ATC144-10N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

MAX 3000A

Number of Macro Cells

256

Number of User I/Os

116

Memory Type

EEPROM

Number of Logic Blocks/Elements

16

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

144

Individual Output Enable Control

Yes

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

3.6 V

Length

20mm

Width

20mm

Re-programmability Support

Yes

Minimum Operating Supply Voltage

3 V

COO (Country of Origin):
MY