Altera 5M80ZM64I5N, CPLD MAX V Flash 64 Cells, 54 I/O, 80 Labs, 14ns, ISP, 64-Pin MBGA
- RS Stock No.:
- 830-3669
- Mfr. Part No.:
- 5M80ZM64I5N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-3669
- Mfr. Part No.:
- 5M80ZM64I5N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX V | |
| Number of Macro Cells | 64 | |
| Number of User I/Os | 54 | |
| Memory Type | Flash | |
| Number of Logic Blocks/Elements | 80 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | MBGA | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 64 | |
| Propagation Delay | 14ns | |
| Individual Output Enable Control | Yes | |
| Dimensions | 4.5 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 1.89 V | |
| Length | 4.5mm | |
| Re-programmability Support | Yes | |
| Width | 4.5mm | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Propagation Delay Test Condition | 10pF | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX V | ||
Number of Macro Cells 64 | ||
Number of User I/Os 54 | ||
Memory Type Flash | ||
Number of Logic Blocks/Elements 80 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type MBGA | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 64 | ||
Propagation Delay 14ns | ||
Individual Output Enable Control Yes | ||
Dimensions 4.5 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 1.89 V | ||
Length 4.5mm | ||
Re-programmability Support Yes | ||
Width 4.5mm | ||
Minimum Operating Supply Voltage 1.71 V | ||
Propagation Delay Test Condition 10pF | ||
