Altera 5M80ZE64C4N, CPLD MAX V Flash 64 Cells, 54 I/O, 80 Labs, 7.9ns, ISP, 64-Pin EQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
830-3666
Mfr. Part No.:
5M80ZE64C4N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

MAX V

Number of Macro Cells

64

Number of User I/Os

54

Memory Type

Flash

Number of Logic Blocks/Elements

80

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

64

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Propagation Delay

7.9ns

Individual Output Enable Control

Yes

Dimensions

7 x 7 x 1.05mm

Height

1.05mm

Length

7mm

Maximum Operating Supply Voltage

1.89 V

Propagation Delay Test Condition

10pF

Minimum Operating Supply Voltage

1.71 V

Width

7mm

Re-programmability Support

Yes