Altera 5M240ZM100C5N, CPLD MAX V Flash 192 Cells, 79 I/O, 240 Labs, 14ns, ISP, 100-Pin MBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
830-3635
Mfr. Part No.:
5M240ZM100C5N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

MAX V

Number of Macro Cells

192

Number of User I/Os

79

Memory Type

Flash

Number of Logic Blocks/Elements

240

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

MBGA

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Pin Count

100

Propagation Delay

14ns

Individual Output Enable Control

Yes

Dimensions

6 x 6 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

1.89 V

Length

6mm

Re-programmability Support

Yes

Propagation Delay Test Condition

10pF

Width

6mm

Minimum Operating Supply Voltage

1.71 V