Lattice Semiconductor LC4032V-75TN48C, CPLD ispMACH 4000V EEPROM 32 Cells, 32 I/O, 36 Labs, 7.5ns, ISP, 48-Pin TQFP
- RS Stock No.:
- 827-6498
- Mfr. Part No.:
- LC4032V-75TN48C
- Brand:
- Lattice Semiconductor
Save 7% when you buy 100 units
Subtotal (1 pack of 5 units)*
£6.79
(exc. VAT)
£8.15
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £1.358 | £6.79 |
10 - 20 | £1.33 | £6.65 |
25 - 45 | £1.302 | £6.51 |
50 - 95 | £1.276 | £6.38 |
100 + | £1.25 | £6.25 |
*price indicative
- RS Stock No.:
- 827-6498
- Mfr. Part No.:
- LC4032V-75TN48C
- Brand:
- Lattice Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lattice Semiconductor | |
Family Name | ispMACH 4000V | |
Number of Macro Cells | 32 | |
Number of User I/Os | 32 | |
Memory Type | EEPROM | |
Number of Logic Blocks/Elements | 36 | |
In System Programmability | In System | |
Mounting Type | Surface Mount | |
Package Type | TQFP | |
Maximum Operating Temperature | +90 °C | |
Minimum Operating Temperature | 0 °C | |
Pin Count | 48 | |
Propagation Delay | 7.5ns | |
Individual Output Enable Control | Yes | |
Dimensions | 7 x 7 x 1mm | |
Height | 1mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Length | 7mm | |
Width | 7mm | |
Propagation Delay Test Condition | 35 | |
Minimum Operating Supply Voltage | 3 V | |
Select all | ||
---|---|---|
Brand Lattice Semiconductor | ||
Family Name ispMACH 4000V | ||
Number of Macro Cells 32 | ||
Number of User I/Os 32 | ||
Memory Type EEPROM | ||
Number of Logic Blocks/Elements 36 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Maximum Operating Temperature +90 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 48 | ||
Propagation Delay 7.5ns | ||
Individual Output Enable Control Yes | ||
Dimensions 7 x 7 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 7mm | ||
Width 7mm | ||
Propagation Delay Test Condition 35 | ||
Minimum Operating Supply Voltage 3 V | ||