Altera EP1K30QC208-3N, CPLD ACEX 1K 208-Pin PQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
545-9047
Mfr. Part No.:
EP1K30QC208-3N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

ACEX 1K

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

208

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

28 x 28 x 3.4mm

Height

3.4mm

Maximum Operating Supply Voltage

2.625 V

Length

28mm

Width

28mm

Minimum Operating Supply Voltage

2.375 V

Simple Programmable Logic Devices, Altera