Altera EPM7032AETC44-10N, CPLD MAX 7000A EEPROM 32 Cells, 36 I/O, 2 Labs, ISP, 44-Pin TQFP
- RS Stock No.:
- 545-8836
- Mfr. Part No.:
- EPM7032AETC44-10N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 545-8836
- Mfr. Part No.:
- EPM7032AETC44-10N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX 7000A | |
| Number of Macro Cells | 32 | |
| Number of User I/Os | 36 | |
| Memory Type | EEPROM | |
| Number of Logic Blocks/Elements | 2 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 44 | |
| Dimensions | 10 x 10 x 0.95mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 10mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 10mm | |
| Re-programmability Support | Yes | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX 7000A | ||
Number of Macro Cells 32 | ||
Number of User I/Os 36 | ||
Memory Type EEPROM | ||
Number of Logic Blocks/Elements 2 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 44 | ||
Dimensions 10 x 10 x 0.95mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 10mm | ||
Minimum Operating Supply Voltage 3 V | ||
Width 10mm | ||
Re-programmability Support Yes | ||
