Altera EPM7064LC84-15, CPLD MAX 7000 EEPROM 64 Cells, 68 I/O, 4 Labs, ISP, 84-Pin PLCC

Unavailable
RS will no longer stock this product.
RS Stock No.:
158-2092
Mfr. Part No.:
EPM7064LC84-15
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

MAX 7000

Number of Macro Cells

64

Number of User I/Os

68

Memory Type

EEPROM

Number of Logic Blocks/Elements

4

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

84

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Individual Output Enable Control

Yes

Dimensions

29.31 x 29.31 x 3.81mm

Height

3.81mm

Length

29.31mm

Maximum Operating Supply Voltage

5.25 V

Re-programmability Support

Yes

Width

29.31mm

Minimum Operating Supply Voltage

4.75 V

Non Compliant

Complex Programmable Logic Devices, Altera