TE Connectivity Boot for use with Circuit Breaker
- RS Stock No.:
- 782-7824
- Mfr. Part No.:
- 1-1423696-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.80
(exc. VAT)
£12.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.16 | £10.80 |
| 50 - 120 | £1.946 | £9.73 |
| 125 - 245 | £1.772 | £8.86 |
| 250 - 745 | £1.624 | £8.12 |
| 750 + | £1.498 | £7.49 |
*price indicative
- RS Stock No.:
- 782-7824
- Mfr. Part No.:
- 1-1423696-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Boot | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | Circuit Breaker | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Boot | ||
Product Type Circuit Breaker Accessory | ||
For Use With Circuit Breaker | ||
Standards/Approvals RoHS, REACH | ||
TE Connectivity - W54 Series
Related links
- TE Connectivity Insulation Accessory for use with Circuit Breaker
- TE Connectivity TE Connectivity Potter & Brumfield W58 Thermal Magnetic Circuit Breaker - 1-Pole 30 A Current
- TE Connectivity TE Connectivity W51 Circuit Breaker - 1-Pole 15 A Current Rating 125 V ac, 50 V dc
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 50 A Current Rating
- TE Connectivity 0.5 to 30 A W58 Thermal Circuit Breaker - 1-Pole 6 A Current Rating 250 V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 6 A Current Rating 240 V ac, 50 V dc
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 10 A Current Rating
- TE Connectivity Boot for use with RJ45 Connectors
