- RS Stock No.:
- 125-1537
- Mfr. Part No.:
- 1492-AAT1
- Brand:
- Allen Bradley
Available to back order for despatch 10/06/2024
Added
Price Each
£9.51
(exc. VAT)
£11.41
(inc. VAT)
Units | Per unit |
1 + | £9.51 |
- RS Stock No.:
- 125-1537
- Mfr. Part No.:
- 1492-AAT1
- Brand:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
1492 SP Series - Accessories
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Allen Bradley Power-Feed Terminal Lug For Use With 1492-FB / 1492-SB Bus Bar, 600V AC Voltage Rating - 1492-AAT1
Create a reliable connection between an electrical cable and a bus bar with this offset power-feed terminal lug from Rockwell Automation's Allen Bradley range. It uses an M4 hex screw to ensure a high-torque fastening that keeps it secure in environments where vibrations are likely. The connector accessory works with 2-pole and 3-pole fuse blocks from the 1492 series, making it suitable for use in supplementary safety systems. You can install it on single-phase bus bars in industrial and commercial control panels and switchgear.
• Rated operational voltage of 600V AC and current rating of 100A makes it suitable for medium-voltage and high-voltage applications
• Contains no more than a trace amount of harmful substances to improve workplace safety and reduce environmental impact
• Contains no more than a trace amount of harmful substances to improve workplace safety and reduce environmental impact
Standards and Certifications
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories in Canada and the US)
• EN 60947-1 (European Norm)
• RoHS (Restriction of Hazardous Substances)
• cULus (Underwriters' Laboratories in Canada and the US)
• EN 60947-1 (European Norm)
• RoHS (Restriction of Hazardous Substances)
Which wire sizes can I use with this terminal lug?
This versatile terminal lug takes wire sizes between 10 and 1AWG. This means it can accommodate common power cable diameters to increase compatibility with different electrical circuits.
Allen Bradley MCBs
Specifications
Attribute | Value |
---|---|
Accessory Type | Busbar Protector |
For Use With | 1492-FB, 1492-SP |
Range | Bulletin |
Series | 1492-A |
Related links
- Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP)...
- Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP)...
- Allen Bradley Bulletin 3 Phase Busbar, 45mm Pitch
- Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP)...
- Allen Bradley Bulletin for use with 1492-D DC Circuit Breaker, 188...
- Allen Bradley Bulletin Busbar Connector for use with 1492-FB, 1492-SP
- Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP)...
- Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP)...