FlexLink Grey PVC Cover Strip, 7.2mm Groove Size, 3m Length
- RS Stock No.:
- 289-9357
- Mfr. Part No.:
- XFET 3 C
- Brand:
- FlexLink
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-9357
- Mfr. Part No.:
- XFET 3 C
- Brand:
- FlexLink
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Fits Groove Size | 7.2mm | |
| Fits Strut Profile | 30 mm, 60 mm | |
| Colour | Grey | |
| Length | 3m | |
| Material | PVC | |
| Product Family | FlexLink | |
| Product System | XF | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Fits Groove Size 7.2mm | ||
Fits Strut Profile 30 mm, 60 mm | ||
Colour Grey | ||
Length 3m | ||
Material PVC | ||
Product Family FlexLink | ||
Product System XF | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
