Ruland MCLC-30-30-SS Rigid Shaft Coupling, 53 mm OD, Stainless Steel, 150 Nm
- RS Stock No.:
- 477-9974
- Mfr. Part No.:
- MCLC-30-30-SS
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£179.23
(exc. VAT)
£215.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £179.23 |
| 5 - 9 | £173.67 |
| 10 + | £168.13 |
*price indicative
- RS Stock No.:
- 477-9974
- Mfr. Part No.:
- MCLC-30-30-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Outside Diameter | 53 mm | |
| Length | 83mm | |
| Bore Size A | 30mm | |
| Bore Size B | 30mm | |
| Maximum Speed | 4000rpm | |
| Material | Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 150Nm | |
| Keyway | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS, REACH | |
| Bore Type | Finished with Keyway | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Outside Diameter 53 mm | ||
Length 83mm | ||
Bore Size A 30mm | ||
Bore Size B 30mm | ||
Maximum Speed 4000rpm | ||
Material Stainless Steel | ||
Style Clamp | ||
Torque Rating 150Nm | ||
Keyway Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS, REACH | ||
Bore Type Finished with Keyway | ||
- COO (Country of Origin):
- US

Stainless Steel
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Note
Only the MCLC series have a keyway.
Related links
- Ruland MSPC-30-30-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MSPX-30-30-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLX-30-30-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLX-30-25-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MSCC-30-30-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCX-30-30-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLC-30-30-F Rigid Shaft Coupling Black Oxide Steel, 475 Nm
- Ruland MCLC-20-20-SS Rigid Shaft Coupling Stainless Steel, 110 Nm
