Ruland MCLX-12-12-SS Coupler, 29 mm OD, Stainless Steel, 32 Nm
- RS Stock No.:
- 477-9930
- Mfr. Part No.:
- MCLX-12-12-SS
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£59.79
(exc. VAT)
£71.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 14 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £59.79 |
| 5 - 9 | £57.40 |
| 10 + | £56.21 |
*price indicative
- RS Stock No.:
- 477-9930
- Mfr. Part No.:
- MCLX-12-12-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Outside Diameter | 29 mm | |
| One/Two Piece | One Piece | |
| Length | 45mm | |
| Bore Size A | 12mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 4000rpm | |
| Material | Stainless Steel | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 32Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Outside Diameter 29 mm | ||
One/Two Piece One Piece | ||
Length 45mm | ||
Bore Size A 12mm | ||
Bore Size B 12mm | ||
Maximum Speed 4000rpm | ||
Material Stainless Steel | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 32Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- US

Stainless Steel
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Note
Only the MCLC series have a keyway.
Related links
- Ruland MCLX-12-12-A Coupler, 29mm Outside Diameter
- Ruland MCLX-12-12-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MCLX-12-10-SS Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MCLX-12-8-SS Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MCLX-10-10-A Coupler, 29mm Outside Diameter
- Ruland MCLX-12-8-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MCLX-12-10-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MCLC-12-12-F Coupler, 29mm Outside Diameter
