Wurth Elektronik Moulded Coupled Inductor Composite Iron Powder Core , 2.7 μH
- RS Stock No.:
- 185-7061
- Mfr. Part No.:
- 7448991027
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-7061
- Mfr. Part No.:
- 7448991027
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.7 μH | |
| DC Resistance | 16.8mΩ | |
| Core Material | Composite Iron Powder | |
| Self Resonant Frequency | 19MHz | |
| Tolerance | ±20% | |
| Current Rating | 7.4A | |
| Series | WE-MCRI | |
| Package/Case | 1040 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Shielded | Yes | |
| Inductor Construction | Moulded | |
| Height | 4.1mm | |
| Length | 10mm | |
| Dimensions | 10 x 11.5 x 4.1mm | |
| Depth | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.7 μH | ||
DC Resistance 16.8mΩ | ||
Core Material Composite Iron Powder | ||
Self Resonant Frequency 19MHz | ||
Tolerance ±20% | ||
Current Rating 7.4A | ||
Series WE-MCRI | ||
Package/Case 1040 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Shielded Yes | ||
Inductor Construction Moulded | ||
Height 4.1mm | ||
Length 10mm | ||
Dimensions 10 x 11.5 x 4.1mm | ||
Depth 11.5mm | ||
Composite core material allows high saturation current and compact design
Better Leakage Inductance (Lk) and Rated Current (Ir) than comparable components
Magnetically shielded
1:1 Transformer
Operation temperature: -40°C to +125°C
Applications
Isolated converter application (e.g. Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Switching regulator with second, unregulated output voltage
Better Leakage Inductance (Lk) and Rated Current (Ir) than comparable components
Magnetically shielded
1:1 Transformer
Operation temperature: -40°C to +125°C
Applications
Isolated converter application (e.g. Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Switching regulator with second, unregulated output voltage

