Red Lion GEMINI 1000 Counter, Rate Meter, 6 Digit LED, 50/60Hz, 115/230 V ac
- RS Stock No.:
- 905-5598
- Mfr. Part No.:
- GEM10060
- Brand:
- Red Lion
- RS Stock No.:
- 905-5598
- Mfr. Part No.:
- GEM10060
- Brand:
- Red Lion
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Supply Voltage | 115/230 V ac | |
| Display Type | LED | |
| Input Type | Voltage | |
| Function | Counter, Rate Meter | |
| Connection Type | Plug-in Terminal | |
| Reset Method | Manual, Remote | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay, Voltage | |
| Count Direction | Bi-Directional | |
| Digit Height | 14 mm | |
| Maximum Count Frequency | 50/60Hz | |
| Cutout Size | 133 x 69 mm | |
| Meter Type | Electronic | |
| Series | GEMINI 1000 | |
| Depth | 157mm | |
| Maximum Operating Temperature | +50°C | |
| Cutout Width | 133mm | |
| Approvals | CE, EN 61010-1, IEC 1010-1, IEC 529, IP65 (Face Only), Type 4 (Face Only), UL50 | |
| Measurement Range | 0 → ±999999h | |
| Minimum Operating Temperature | 0°C | |
| Meter Accuracy | ±0.01% | |
| Cutout Height | 69mm | |
| Minimum Measurement | 0h | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Supply Voltage 115/230 V ac | ||
Display Type LED | ||
Input Type Voltage | ||
Function Counter, Rate Meter | ||
Connection Type Plug-in Terminal | ||
Reset Method Manual, Remote | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay, Voltage | ||
Count Direction Bi-Directional | ||
Digit Height 14 mm | ||
Maximum Count Frequency 50/60Hz | ||
Cutout Size 133 x 69 mm | ||
Meter Type Electronic | ||
Series GEMINI 1000 | ||
Depth 157mm | ||
Maximum Operating Temperature +50°C | ||
Cutout Width 133mm | ||
Approvals CE, EN 61010-1, IEC 1010-1, IEC 529, IP65 (Face Only), Type 4 (Face Only), UL50 | ||
Measurement Range 0 → ±999999h | ||
Minimum Operating Temperature 0°C | ||
Meter Accuracy ±0.01% | ||
Cutout Height 69mm | ||
Minimum Measurement 0h | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
