Red Lion CUB3 Counter, 6 Digit LCD, 3.6 V Battery
- RS Stock No.:
- 905-5488
- Mfr. Part No.:
- CUB3LR00
- Brand:
- Red Lion
Stock information currently inaccessible
- RS Stock No.:
- 905-5488
- Mfr. Part No.:
- CUB3LR00
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Supply Voltage | 3.6 V Battery | |
| Display Type | LCD | |
| Function | Counter | |
| Input Type | Switch Contact or Solid State Transistor | |
| Connection Type | Snap-In | |
| Reset Method | Remote | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Voltage | |
| Count Direction | Up | |
| Digit Height | 5 mm | |
| Cutout Size | 51 x 21 mm | |
| Series | CUB3 | |
| Cutout Height | 21mm | |
| Minimum Measurement | 0h | |
| Meter Type | Electronic | |
| Measurement Range | 0 → 999999h | |
| Minimum Operating Temperature | -30°C | |
| Cutout Width | 51mm | |
| Maximum Operating Temperature | +75°C | |
| Maximum Temperature | +75°C | |
| Approvals | EN 61010-1, IEC 1010-1 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Supply Voltage 3.6 V Battery | ||
Display Type LCD | ||
Function Counter | ||
Input Type Switch Contact or Solid State Transistor | ||
Connection Type Snap-In | ||
Reset Method Remote | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Voltage | ||
Count Direction Up | ||
Digit Height 5 mm | ||
Cutout Size 51 x 21 mm | ||
Series CUB3 | ||
Cutout Height 21mm | ||
Minimum Measurement 0h | ||
Meter Type Electronic | ||
Measurement Range 0 → 999999h | ||
Minimum Operating Temperature -30°C | ||
Cutout Width 51mm | ||
Maximum Operating Temperature +75°C | ||
Maximum Temperature +75°C | ||
Approvals EN 61010-1, IEC 1010-1 | ||
- COO (Country of Origin):
- US
Red Lion Digital Counter
The Red Lion CUB3 series 6-digit LCD display miniature electronic counter is 3.6V battery-powered front panel reset the counter. It features a rugged reinforced nylon case that snap-fits into a standard rectangular opening without screws or other hardware.
Features and Benefits
•
Operates from switch contact or open collector inputs
• Count speed is 100 counts/sec
• Provides years of silent operation without mechanical wear
• Self-powered, eliminates power wiring
• Built-in strain relief
• Easy snap-in mount (25 mm x 50 mm)
• No external power required as the internal batteries provide years of uninterruptible service
• Operating temperature ranges between -30°C and 75°C
Operates from switch contact or open collector inputs
• Count speed is 100 counts/sec
• Provides years of silent operation without mechanical wear
• Self-powered, eliminates power wiring
• Built-in strain relief
• Easy snap-in mount (25 mm x 50 mm)
• No external power required as the internal batteries provide years of uninterruptible service
• Operating temperature ranges between -30°C and 75°C
Applications
•
Stationary industry applications
Stationary industry applications
Certifications
•
EN 61010-1
• IEC 1010-1
EN 61010-1
• IEC 1010-1
