Red Lion CUB2 Counter, 6 Digit LCD, 50Hz

Stock information currently inaccessible
RS Stock No.:
905-5267
Mfr. Part No.:
CUB20000
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Display Type

LCD

Input Type

Logic

Function

Counter

Connection Type

Screw

Reset Method

Manual

Number of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

9 mm

Maximum Count Frequency

50Hz

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Cutout Width

72mm

Series

CUB2

Meter Type

Electronic

Maximum Temperature

+50°C

Depth

32.4mm

Approvals

IEC 68-2-27, IEC 68-2-6

Minimum Measurement

0

Cutout Height

36mm

Measurement Range

0 → 999999

RoHS Status: Not Applicable

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy