Grasslin Hour Counter, 7 digits, Digital, Screw Lugs Connection, Voltage, 240 V ac

Stock information currently inaccessible
RS Stock No.:
881-3463
Mfr. Part No.:
UWZ48-240U
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Supply Voltage

240 V ac

Count Mode

Hours

Display Type

Digital

Input Type

Voltage

Connection Type

Screw Lugs

Number of Digits

7

Mounting Type

Surface Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

0.16 in

Maximum Count Frequency

60Hz

Function

Hour Meter

Cutout Size

48 x 48 mm

Cutout Width

48mm

Approvals

CE, cSAus, UR

Cutout Height

48mm

Series

UWZ

Measurement Range

0 → 99999.99h

Minimum Measurement

0h

Minimum Operating Temperature

-40°C

Meter Type

Electromechanical

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy