Grasslin Hour Counter, 7 digits, Digital, Screw & Spade Clamp Connection, Voltage, 120 V ac
- RS Stock No.:
- 881-3258
- Mfr. Part No.:
- FWZ55K-120U
- Brand:
- Grasslin
Stock information currently inaccessible
- RS Stock No.:
- 881-3258
- Mfr. Part No.:
- FWZ55K-120U
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 120 V ac | |
| Count Mode | Hours | |
| Display Type | Digital | |
| Input Type | Voltage | |
| Connection Type | Screw & Spade Clamp | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mounting Type | Flush Mount, Panel Mount | |
| Output / Interface | Voltage | |
| Count Direction | Up | |
| Digit Height | 0.16 in | |
| Maximum Count Frequency | 60Hz | |
| Function | Hour Meter | |
| Cutout Size | 52 x 27.5 mm | |
| Minimum Measurement | 0h | |
| Cutout Height | 27.5mm | |
| Series | FWZ55 | |
| Cutout Width | 52mm | |
| Meter Type | Electromechanical | |
| Approvals | CE, cSAus, UR | |
| Measurement Range | 0 → 99999.99h | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 120 V ac | ||
Count Mode Hours | ||
Display Type Digital | ||
Input Type Voltage | ||
Connection Type Screw & Spade Clamp | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type Flush Mount, Panel Mount | ||
Output / Interface Voltage | ||
Count Direction Up | ||
Digit Height 0.16 in | ||
Maximum Count Frequency 60Hz | ||
Function Hour Meter | ||
Cutout Size 52 x 27.5 mm | ||
Minimum Measurement 0h | ||
Cutout Height 27.5mm | ||
Series FWZ55 | ||
Cutout Width 52mm | ||
Meter Type Electromechanical | ||
Approvals CE, cSAus, UR | ||
Measurement Range 0 → 99999.99h | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
