Honeywell Hour Meter LCD, 10 → 80 V dc
- RS Stock No.:
- 843-5631
- Mfr. Part No.:
- 85127 12
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 843-5631
- Mfr. Part No.:
- 85127 12
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Supply Voltage | 10 → 80 V dc | |
| Display Type | LCD | |
| Function | Hour Meter | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Mounting Type | Panel Mount | |
| Count Direction | Down | |
| Digit Height | 3 mm | |
| Minimum Operating Temperature | -40°C | |
| Measurement Range | 10000 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Supply Voltage 10 → 80 V dc | ||
Display Type LCD | ||
Function Hour Meter | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Mounting Type Panel Mount | ||
Count Direction Down | ||
Digit Height 3 mm | ||
Minimum Operating Temperature -40°C | ||
Measurement Range 10000 | ||
