Omron H7AN Counter, 4 Digit 7-Segment LED, 5kHz, 100 → 240 V ac
- RS Stock No.:
- 827-6700
- Mfr. Part No.:
- H7AN-E4DM AC100-240
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 827-6700
- Mfr. Part No.:
- H7AN-E4DM AC100-240
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 100 → 240 V ac | |
| Display Type | 7-Segment LED | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Automatic, External, Manual | |
| Number of Digits | 4 | |
| Mounting Type | Flush Mount | |
| Output / Interface | SPDT Contact, Transistor | |
| Count Direction | Reversible | |
| Digit Height | 10 mm | |
| Maximum Count Frequency | 5kHz | |
| Display Range | 0 → 9999 | |
| Minimum Operating Temperature | -10°C | |
| Weight | 360g | |
| Series | H7AN | |
| Maximum Operating Temperature | +55°C | |
| Measurement Range | 0 → 9999 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 100 → 240 V ac | ||
Display Type 7-Segment LED | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Automatic, External, Manual | ||
Number of Digits 4 | ||
Mounting Type Flush Mount | ||
Output / Interface SPDT Contact, Transistor | ||
Count Direction Reversible | ||
Digit Height 10 mm | ||
Maximum Count Frequency 5kHz | ||
Display Range 0 → 9999 | ||
Minimum Operating Temperature -10°C | ||
Weight 360g | ||
Series H7AN | ||
Maximum Operating Temperature +55°C | ||
Measurement Range 0 → 9999 | ||
