Crouzet CHM24 Hour Meter, 7 Digit Mechanical, 264 V ac

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£66.42

(exc. VAT)

£79.70

(inc. VAT)

RS Stock No.:
726-3239
Mfr. Part No.:
99782716
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

264 V ac

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Function

Hour Meter

Connection Type

Screw

Reset Method

No Reset

Number of Digits

7

Mounting Type

Panel Mount

Count Direction

Adding

Digit Height

4 mm

Display Range

99999.99

Weight

50g

Maximum Temperature

+50°C

Series

CHM24

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Measurement Range

99999.99

COO (Country of Origin):
DE