Crouzet CIM36 Counter, 5 Digit, 24 V ac
- RS Stock No.:
- 726-3081
- Mfr. Part No.:
- 99776613
- Brand:
- Crouzet
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-3081
- Mfr. Part No.:
- 99776613
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 V ac | |
| Count Mode | Hours | |
| Display Type | Mechanical | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 5 | |
| Mounting Type | Panel Mount | |
| Digit Height | 4 mm | |
| Display Range | 99999 | |
| Measurement Range | 99999 | |
| Maximum Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Series | CIM36 | |
| Weight | 50g | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V ac | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 5 | ||
Mounting Type Panel Mount | ||
Digit Height 4 mm | ||
Display Range 99999 | ||
Measurement Range 99999 | ||
Maximum Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Series CIM36 | ||
Weight 50g | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- DE
