Crouzet CHM48 Hour Meter, 7 Digit Mechanical, 360 → 440 V ac
- RS Stock No.:
- 725-9701
- Mfr. Part No.:
- 99772717
- Brand:
- Crouzet
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 725-9701
- Mfr. Part No.:
- 99772717
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 360 → 440 V ac | |
| Count Mode | Hours | |
| Display Type | Mechanical | |
| Function | Hour Meter | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mounting Type | Panel Mount | |
| Count Direction | Up | |
| Digit Height | 4 mm | |
| Series | CHM48 | |
| Weight | 50g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +50°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 360 → 440 V ac | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Function Hour Meter | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type Panel Mount | ||
Count Direction Up | ||
Digit Height 4 mm | ||
Series CHM48 | ||
Weight 50g | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +50°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
