Crouzet CHM48 Digital Counter, 7 Digit, 360 → 440 V ac

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£23.13

(exc. VAT)

£27.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£23.13
5 - 9£22.43
10 +£21.93

*price indicative

RS Stock No.:
725-9697
Mfr. Part No.:
99772713
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

360 → 440 V ac

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Weight

50g

Minimum Operating Temperature

-15°C

Series

CHM48

Maximum Operating Temperature

+50°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE