Crouzet CTR48E Counter, 6 Digit LCD, 115 V ac
- RS Stock No.:
- 725-9420
- Mfr. Part No.:
- 87629123
- Brand:
- Crouzet
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-9420
- Mfr. Part No.:
- 87629123
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 115 V ac | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Manual, Signal | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Count Direction | Down, Up | |
| Digit Height | 9 mm | |
| Backlighting | Yes | |
| Display Range | -999999 → 999999 | |
| Maximum Temperature | +50°C | |
| Measurement Range | -999999 → 999999 | |
| Weight | 250g | |
| Maximum Operating Temperature | +50°C | |
| Series | CTR48E | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 115 V ac | ||
Display Type LCD | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Manual, Signal | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Count Direction Down, Up | ||
Digit Height 9 mm | ||
Backlighting Yes | ||
Display Range -999999 → 999999 | ||
Maximum Temperature +50°C | ||
Measurement Range -999999 → 999999 | ||
Weight 250g | ||
Maximum Operating Temperature +50°C | ||
Series CTR48E | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
